You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x250W Channel Class D Power Amplifier, 100V -
ADSDA4250
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- ADSDA4250
- Order Code:
- DP37360
- Product Range
- ADS Power Amplifiers
- Technical Datasheet:
- ADSDA4250 Datasheet
Product Range Selector (ADS Power Amplifiers)
See all from this product rangeProduct Overview
- 4x 250W efficient class D power amplifiers
- Program and priority balanced inputs
- LED Indicators for: Protection, limit, clip (Voltage lmit), signal and 70V gear
- Frequency response: 80Hz-15kHz
- All-protected circuit design with adjustable fan speed and temperature
- 100V or 70V line ouput
- 100V Priority line input
- 180-240V Male IEC power supply with back up 24V DC
- 19" 1U Rack mountable
Applications
Music, Audio, Live Events, Installations, Commercial
Product Information
- :
- ADS Power Amplifiers
- :
- UK Type G
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,084.85 (£1,301.82) | ( ) |
2+ | £944.87 (£1,133.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.