You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Mixer Amplifier Media Player with FM & Bluetooth, 60W -
ADSMS60
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- ADSMS60
- Order Code:
- DP37362
- Product Range
- ADS Mixer Amplifiers
- Technical Datasheet:
- ADSMS60 Datasheet
Product Range Selector (ADS Mixer Amplifiers)
See all from this product rangeProduct Overview
- 60W Amplifier
- Volume mixing controls for individual inputs
- Bass, treble and master control for fine tuning
- USB, FM and Bluetooth enabled
- 2 MIC Inputs, 2 line inputs and 1 line output
- Mic frequency response: 100Hz-10kHz
- AUX Frequency response: 80Hz-16kHz
- EMC 360mV in with dedicated sensitivity control
- Speaker amplifier outputs of 100V or 70V
- 1x RCA output, 2x RCA AUX inputs, and a 3-pin XLR input with switchable priority (AUX2, MIC2 or Phantom power)
- Priority: EMC/MIC1
AUX1 AUX2 MIC2
Applications
Audio, Music, Live Events, Wireless
Product Information
- :
- ADS Mixer Amplifiers
- :
- UK Type G
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £156.40 (£187.68) | ( ) |
2+ | £136.22 (£163.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.