You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Audio Message Stereo Player with 1GB SD -
DMP
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- DMP
- Order Code:
- DP36662
- Product Range
- ADS Audio Triggering Systems
- Also Known As:
- GTIN UPC EAN: 7104387934767
- Technical Datasheet:
- DMP Datasheet
Product Range Selector (ADS Audio Triggering Systems)
See all from this product rangeProduct Overview
- Digital Message Player system with SD and PSU
- Line level output to external Public Address system
- User-programmable editable message and playback options
- Preconfigured to play all messages in sequence every ten minutes from power on
- Output power: 2x 6W
- Pre-loaded messages:
- ‘Do not enter if you are experiencing a fever, cough or difficulty breathing’
- ‘Please practice Social Distancing and try and maintain a gap of 2 metres from those around you’
- ‘Cover your mouth and nose with a tissue or sleeve when coughing or sneezing, and discard used tissues safely’
- ‘It may be helpful to wear face coverings such a mask or scarf’
- Power supply: 10 to 15V DC (supplied)
- Max. Number of sound files: 99x
- Dimensions (HxWxD): 43x108x70mm
- Various playback modes: One-off, trigger, loop
Applications
Audio, Business, Commercial, Education, Installations, Office, Public
Contents
DMP + PSU, mains lead, SD 1GB
Product Information
- :
- ADS Audio Triggering Systems
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £187.71 (£225.25) | ( ) |
4+ | £163.49 (£196.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.