You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W, ABS Rectangular Horn Loudspeaker with Swivel Bracket - 

PANTHER 10

PANTHER 10 - 10W, ABS Rectangular Horn Loudspeaker with Swivel Bracket
PANTHER 10 - 10W, ABS Rectangular Horn Loudspeaker with Swivel Bracket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PANTHER 10
Order Code:
LS06000
Product Range
ADS Panther Metal Horn Speakers
Technical Datasheet:
PANTHER 10   Datasheet
See all Technical Docs

Product Range Selector (ADS Panther Metal Horn Speakers)

See all from this product range

Product Overview

The Panther 10 is a powerful, ABS horn loudspeaker system that is capable of great output. It's horn construction aids in the amplification and distribution of audio, making this system especially suited for a wide range of applications, such as: Factories, warehouses, venues, indoor and outdoor areas like leisure centres or security areas, and has a refined frequency response that is suited for speech. The horn speaker is fitted with a tapped transformer, enabling for various power taps supporting greater functionality and long-term use, has an IP66 rating for waterproofing protection and is supplied with a swivel bracket for easy adjustment.
  • 10W Metal Rectangular Horn loudspeaker
  • Frequency response: 315Hz-12.5kHz
  • Power taps: 10W, 5W, 3W and 1W
  • IP66 rating (Waterproofing)
  • 100V Line

Applications

Audio, Installations, Public, Hobby & Education, Business, Music

Product Information


:
10W, 5W, 3W & 1W

:
315Hz

:
12.5kHz

:
126mm

:
176mm

:
185mm

:
ADS Panther Metal Horn Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£37.88 ( £45.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.88 (£45.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £35.35 (£42.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --