You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W, ABS Rectangular Horn Loudspeaker with Swivel Bracket -
PANTHER 30
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- PANTHER 30
- Order Code:
- LS06002
- Technical Datasheet:
- PANTHER 30 Datasheet
Product Range Selector (ADS Panther Metal Horn Speakers)
See all from this product rangeProduct Overview
- 30W Metal Horn loudspeaker
- Frequency response: 315Hz-12.5kHz
- Power taps: 30W, 15W, 10W, 5W, 3W and 1W
- IP66 rating (Waterproofing)
- 100V Line
Applications
Audio, Installations, Public, Hobby & Education, Business, Music
Product Information
- :
- 30W, 15W, 10W, 5W, 3W & 1W
- :
- 250Hz
- :
- 16kHz
- :
- 209mm
- :
- 289mm
- :
- 263mm
- :
- ADS Panther Metal Horn Speakers
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.48 (£58.18) | ( ) |
2+ | £42.23 (£50.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.