You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Desktop Paging Microphone, 3m Lead -
SIGNET 1X
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- SIGNET 1X
- Order Code:
- MP35662
- Also Known As:
- GTIN UPC EAN: 7104382781670
- Technical Datasheet:
- SIGNET 1X Datasheet
Product Range Selector (ADS Paging Mics)
See all from this product rangeProduct Overview
- 3m Lead attached with XLR plug
- Impedance: 600Ω
- Control: 1x push button
- Sensitivity: 70dB
- Frequency response: 80 to 12kHz
- Material: Die-cast Zinc
- Dimensions (HxWxD): 368x122x160mm
- Weight: 1.0kg
Applications
Audio, Business, Commercial, Education, Installations, Office, Public
Product Information
- :
- Cardioid
- :
- 600ohm
- :
- 80Hz
- :
- 12kHz
- :
- 70dB
- :
- XLR
- :
- 3m
- :
- ADS Paging Mics
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.75 (£90.90) | ( ) |
4+ | £68.18 (£81.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.