You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W Deluxe 2 Gang Volume Controller 100V (no Box) -
VCD100
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- VCD100
- Order Code:
- LS05769
- Product Range
- ADS Volume Controllers 100V
- Also Known As:
- GTIN UPC EAN: 7104381021265
- Technical Datasheet:
- VCD100 Datasheet
Product Range Selector (ADS Volume Controllers 100V)
See all from this product rangeProduct Overview
- Material: ABS
- For surface mounting (supplied without back box)
- No heat generation
- Low power loss
- Concealed fixing screws
- Output: 100W
- Double Gang
Applications
Audio, Business, Commercial, Education, Installations, Office, Public
Product Information
- :
- ADS Volume Controllers 100V
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.51 (£49.81) | ( ) |
4+ | £36.16 (£43.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.