You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adventure Guardian Expedition Light, Green - 

54003-EF

54003-EF - Adventure Guardian Expedition Light, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
54003-EF
Order Code:
LA10389
Product Range
-
Also Known As:
GTIN UPC EAN: 0627569000045

Product Overview

The Adventure Lights Expedition LED Light is a must-have accessory for outdoor enthusiasts who love to stay active in low-light conditions. This powerful and compact light is designed to be attached to clothing or gear, providing you with a reliable source of illumination that will help you stay visible and safe.
  • Belt clip included
  • Omni-directional light (visible from all sides)
  • Directional light visible up to 5km in darkness
  • Dual mode - steady-on or flashing
  • A simple twist of the lens turns the unit on and off
  • Flashing - up to 250 hours of operational light per set of batteries
  • High impact resistance - extra tough optical dome
  • Rugged - designed to withstand being driven over by an average car
  • Dimensions: 41x33x33mm
  • Weight: 23g
  • Batteries: 2x CR2032

Product Information


:
Safety Light

:
-

:
-

:
CR2032 Batteries x 2

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0627569000045

6 In stock Need more?

???PF_PDP_RSP_SUP???

£11.94 ( £14.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.94 (£14.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.32 (£13.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --