You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Crystal Resonator, 4.1mm x 1.5mm, 12.5pF, 50ppm - 

X32K768S021

X32K768S021 - SMD Crystal Resonator, 4.1mm x 1.5mm, 12.5pF, 50ppm
X32K768S021 - SMD Crystal Resonator, 4.1mm x 1.5mm, 12.5pF, 50ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
X32K768S021
Order Code:
SC18222
Product Range
-
Technical Datasheet:
X32K768S021   Datasheet
See all Technical Docs

Product Overview

  • Crystal frequency of 32.768kHz
  • Adjustment tolerance of ± 20PPM at 25°C
  • Operating temperature range from -40°C to 85°C
  • Load capacitance of 12.5pF
  • Ageing of ±5ppm 1st year maximum

Product Information


:
32.768kHz

:
SMD, 4.1mm x 1.5mm

:
-

:
12.5pF

:
50ppm

:
-

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.12 ( £1.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.12 (£1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.89 (£1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --