You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PlatenClene Printer Roller Cleaner & Restorer, 100ml -
APCL100
- Manufacturer:
- AF INTERNATIONAL AF INTERNATIONAL
- Manufacturer Part No:
- APCL100
- Order Code:
- SAPCL100
- Product Range
- -
- Also Known As:
- APCL100 GTIN UPC EAN: 5028356500796
- Technical Datasheet:
- APCL100 Datasheet
Product Overview
- Suitable for fax machines & printers
- Effective cleaner for rubber print rollers
- Printer roller cleaner and restorer available in 100ml spray
- Restores roller flexibility by dissolving ink stains, oil and grease
- Helps to reduce paper jams
- Alcohol -free cleaning solution
Product Information
- :
- Protector
- :
- Printers
- :
- Pump Bottle
- :
- 100ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
525 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.39 (£6.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.