You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Permanent Ink Remover, 125ml -
APIR125
- Manufacturer:
- AF INTERNATIONAL AF INTERNATIONAL
- Manufacturer Part No:
- APIR125
- Order Code:
- SA01489
- Also Known As:
- GTIN UPC EAN: 5028356501878
- Technical Datasheet:
- APIR125 Datasheet
Product Range Selector (AF International - Ink Remover)
See all from this product rangeProduct Overview
- Pen is ideal for use on all types of CDs and DVDs
- Quickly and effectively removes damage caused by the use of permanent marker pens on whiteboards
- Can also be used for removing permanent ink from computers, keyboard casings and desk surfaces
- Leaves the surface clean without damaging it
- Alcohol free
Product Information
- :
- Ink Remover
- :
- Industrial, Office Equipments
- :
- Pump Bottle
- :
- 125ml
- :
- -
- :
- AF International - Ink Remover
Technical Documents (2)
Also Known As
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.11 (£10.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.