You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safecloths Non-Woven Cleaning Cloths, 50 Pack -
ASCH050
- Manufacturer:
- AF INTERNATIONAL AF INTERNATIONAL
- Manufacturer Part No:
- ASCH050
- Order Code:
- SA00650
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028356500802
- Technical Datasheet:
- ASCH050 Datasheet
Product Overview
- Resealable bag of 50 non woven cleaning cloths for a wide variety of cleaning
- Highly absorbent with excellent wet/dry strength. Ideal for mopping up spillages and using with AF cleaning solutions
- Lint free leaving no residue on the surface
- Can be used for industrial use, office environments, retail, hospitality and much more
- Each cloth measures 340mm x 320mm
Product Information
- :
- Fabric
- :
- 320mm
- :
- 340mm
- :
- -
Technical Documents (1)
Also Known As
486 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.30 (£9.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.