You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flight Case - 4x PAR Projectors, CLUB-IP Series -
CLUB-FLIGHT-IP
- Manufacturer:
- AFX LIGHT AFX LIGHT
- Manufacturer Part No:
- CLUB-FLIGHT-IP
- Order Code:
- DP37596
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5420047142757
- Technical Datasheet:
- CLUB-FLIGHT-IP Datasheet
Product Overview
- Flightcase with handles to store 4 PAR projectors of the CLUB-IP series
- The safest way to store and protect your equipment during transport
- Dimensions: 510x520x270mm
- Weight: 5kg
Product Information
- :
- -
- :
- Black
- :
- 10.63"
- :
- 270mm
- :
- 20.47"
- :
- 520mm
- :
- 20.08"
- :
- 510mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £139.85 (£167.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.