You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
82W LED Par Can RGBW with IR & Bracket -
CLUB-KALEDO
- Manufacturer:
- AFX LIGHT AFX LIGHT
- Manufacturer Part No:
- CLUB-KALEDO
- Order Code:
- DP36911
- Product Range
- AFX LED Par Cans CLUB
- Also Known As:
- GTIN UPC EAN: 5420047139757
Product Range Selector (AFX LED Par Cans CLUB)
See all from this product rangeProduct Overview
- LEDs: 7x 10W RGBW, 60x 0.2W RGB strip
- DMX: 12/17 channels
- Strobe effect
- Auto, DMX, master-slave, music or remote controlled operation
- Beam angle: 20°
- Linear colour temperature: 2800K to 8000K adjustable
- PowerCON IN/OUT
- 3 Pin XLR IN/OUT
- Overheat protection
- Signal lead, power lead and safety rope are included
- IR remote supplied
- Comes with a double bracket
- Power supply: 90 to 240V, 50/60Hz
- Dimensions (HxWxD): 265x213x117mm
- Weight: 2.2kg
Applications
Education, Installations, LED Lighting, Lighting, Live Events, Public, Business
Contents
Fixture, signal lead, power lead, safety rope, bracket, IR remote
Product Information
- :
- AFX LED Par Cans CLUB
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.50 (£99.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.