You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
144W LED Par Can Dual Control RGBW with IR & Bracket -
CLUB-MIX2
- Manufacturer:
- AFX LIGHT AFX LIGHT
- Manufacturer Part No:
- CLUB-MIX2
- Order Code:
- DP36913
- Product Range
- AFX LED Par Cans CLUB
- Also Known As:
- GTIN UPC EAN: 5420047139771
Product Range Selector (AFX LED Par Cans CLUB)
See all from this product rangeProduct Overview
- LEDs: 12x 12W RGBW
- DMX: 10/18 channels
- Beam angle: 26°
- PowerCON IN/OUT
- 3 Pin XLR IN/OUT
- IR remote and bracket supplied
- Separate control of the 9x outer and 3x inner LEDs
- Auto, DMX, master-slave, music or remote controlled operation
- Power supply: 90 to 240V, 50/60Hz
- Dimensions (HxWxD): 265x213x117mm
- Weight: 2.2kg
Applications
Education, Installations, LED Lighting, Lighting, Live Events, Public, Business
Product Information
- :
- AFX LED Par Cans CLUB
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.90 (£87.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.