You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silver Aluminium Tube Rigging Quick Clamp, 200kg Load -
LH-4E
- Manufacturer:
- AFX LIGHT AFX LIGHT
- Manufacturer Part No:
- LH-4E
- Order Code:
- DP37533
- Also Known As:
- GTIN UPC EAN: 5420047140951
Product Overview
- Strong aluminium quick clamp
- Tough and 30mm thick
- For tubes from 30 - 58mm
- Max. load of 200kg
Applications
Installations, Industrial
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.51 (£12.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.