You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1800W LED Strobe Fog Spray/Smoke Machine - 

MAGMA-1800

MAGMA-1800 - 1800W LED Strobe Fog Spray/Smoke Machine
MAGMA-1800 - 1800W LED Strobe Fog Spray/Smoke Machine
MAGMA-1800 - 1800W LED Strobe Fog Spray/Smoke Machine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AFX LIGHT AFX LIGHT
Manufacturer Part No:
MAGMA-1800
Order Code:
DP37432
Also Known As:
GTIN UPC EAN: 5420047140845

Product Overview

A powerful fog machine that can spray up to 8m in height while utilising LEDs to create interesting and unique fog effects. With its use of LEDs, the unit can produce colour jumping effects, gradual colour change or strobe effects which shimmer throughout the fog, adding extra depth to your live events and shows.
  • Fog machine with 24 x 8W RGBA & RGBW LEDs producing vibrant mist effect
  • The 24 LEDs split into two separate controllable groups
  • Options consist of colour jump, gradual colour change or a strobe effect and can be operated with supplied wireless remote
  • 15xDMX Channels for a variety of speed, colour combinations and
  • Adjustable fogging interval and duration for a variety of different effects or to limit liquid use
  • Can be used with CO2 liquid, which further creates a phenomenon effect known as the 'Geyser' effect
  • Houses a 2.5L tank capacity with a 5-6 minute heatup time
  • Covers a vast area during fog output: Approx. 900m³
  • Fog spray (CO2 cannon-like effect) can reach between 6-8m in height
  • Power consumption: 1800W
  • Power supply (Powercon): 220-240V, 50/60Hz

Applications

Audio, Music, Live Events, Lighting

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5420047140845

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£212.10 ( £254.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £212.10 (£254.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --