You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
82W LED Moving Head RGBW with IR -
MOVING-CLUB-KALEDO
- Manufacturer:
- AFX LIGHT AFX LIGHT
- Manufacturer Part No:
- MOVING-CLUB-KALEDO
- Order Code:
- DP36922
- Product Range
- AFX LED Moving Heads
- Also Known As:
- GTIN UPC EAN: 5420047139733
Product Range Selector (AFX LED Moving Heads)
See all from this product rangeProduct Overview
- LEDs: 7x 10W RGBW, 60x 0.2W RGB strip
- DMX: 23/28 channels
- PowerCON IN
- 3 Pin XLR IN/OUT
- DMX, master/slave, sound active operations
- Totem mode
- Strobe effect
- TFT LCD display
- Linear colour temperature: 2800K to 8000K adjustable
- Pan: 630°/540°/360°
- Tilt: 270°/180°/90°
- Remote control supplied
- Power supply: 90 to 260V, 50/60Hz
- Dimensions (HxWxD): 355x315x177mm
- Weight: 5.4kg
Applications
Education, Installations, LED Lighting, Lighting, Live Events, Public, Business
Contents
Fixture, signal lead, power lead, safety rope, remote controller
Product Information
- :
- AFX LED Moving Heads
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £211.62 (£253.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.