You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Realimove - 4K Waterproof Camcorder -
CC4000W
- Manufacturer:
- AGFA AGFA
- Manufacturer Part No:
- CC4000W
- Order Code:
- PY32293
- Also Known As:
- GTIN UPC EAN: 3760265545209
- Technical Datasheet:
- CC4000W Datasheet
Product Overview
- Image resolution: 5M, 8M, 12M, 16M, 20M, 24M, 30M, 48M, 56M
- Move resolution: 720P (30 and 60fps), 1080p (30 and 60fps), 2.7K, 4K
- Sensor: 13MP Sony Sensor 24MP
- File Format: Video : AVI / Photo: JPEG
- Zoom: 18X digital zoom
- External Memory: Micro SD card (512GB Max)
- ISO: auto, 100/200/400/800/1600
- Lens: F/2.6, f=7.0mm
- Focus Range: 1.0m infinity
- Waterproof: 5m / 16ft
Product Information
Technical Documents (2)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £147.29 (£176.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.