You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M32 Progress EMC easyCONNECT Cable Gland 17.0 - 25.5mm Long Entry -
A1183.32
- Manufacturer:
- AGRO AGRO
- Manufacturer Part No:
- A1183.32
- Order Code:
- CB15794
- Product Range
- Progress EMC easyCONNECT Series
- Technical Datasheet:
- A1183.32 Datasheet
Product Range Selector (Progress EMC easyCONNECT Series)
See all from this product rangeProduct Overview
- Fast, safe and easy assembly
- The contact spring is easy on the cable shields
- Tap connection is assured by gentle but strong clamping, results in excellent conductivity values
- Cables may be rotated, moved and removed during the assembly
- Quick and safe cable installation with interrupted, continuous or partially stripped shield braiding
- Made from nickel-plated brass
Product Information
- :
- M32
- :
- 17mm
- :
- 25.5mm
- :
- Brass
- :
- Silver
- :
- IP68, IP69K
- :
- Progress EMC easyCONNECT Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.32 (£20.78) | ( ) |
3+ | £16.28 (£19.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.