You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Bench Multimeter -
1908
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- 1908
- Order Code:
- IN07945
- Product Range
- 1908 Series
- Technical Datasheet:
- 1908 Datasheet
Product Range Selector (1908 Series)
See all from this product rangeProduct Overview
- Affordable 5.5 digit high performance bench/portable multimeter
- Dual display and dual measurement capability
- Mains power or internal rechargeable batteries for true portability
- High accuracy and resolution of 0.02%, 1µV, 1nA, 1mohm
- True RMS AC, frequency, capacitance and temperature measurements
- Wide range of computing functions e.g. Ax + B
- Software for remote control and logging included
- Complies with EN61010-1 2010 and EN61010-2-030 201, EN61010-2-033 and EN61326
- Dimension is 250mm x 97mm x 295mm
Applications
Test & Measurement
Footnotes
Product Information
- :
- 5.5
- :
- USB
- :
- 10A
- :
- 750V
- :
- 1kohm
- :
- 1908 Series
- :
- 10A
- :
- 1kV
- :
- 3 Years
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £499.00 (£598.80) | ( ) |
| 3+ | £485.00 (£582.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























