You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

840W 60V 20A Dual Output PowerFlex DC Bench Power Supply - Non-Programmable - 

CPX400D

CPX400D - 840W 60V 20A Dual Output PowerFlex DC Bench Power Supply - Non-Programmable
CPX400D - 840W 60V 20A Dual Output PowerFlex DC Bench Power Supply - Non-Programmable
CPX400D - 840W 60V 20A Dual Output PowerFlex DC Bench Power Supply - Non-Programmable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPX400D
Order Code:
IN06074
Product Range
CPX Series
Technical Datasheet:
CPX400D   Datasheet
See all Technical Docs

Product Range Selector (CPX Series)

See all from this product range

Product Overview

The TTi PowerFlex design of the CPX series enables higher currents to be generated at lower voltages within an overall power limit envelope. Each output can provide twice as much current as a conventional PSU of the same maximum voltage and power (see the power curve for each model).
  • PowerFlex design gives variable voltage and current combinations within a maximum power range
  • Up to 60 volts and up to 20 amps
  • 180 watts maximum per output
  • Isolated outputs can be wired in series or parallel
  • Constant voltage or constant current operation
  • Settings Locking (S-Lock)
  • PowerFlex or fixed-range operation
  • Variable OVP trips
  • Selectable remote sense terminals
  • Compact quarter or half rack 3U case size
  • No Interfaces

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Adjustable

:
2 Output

:
0V

:
60V

:
0A

:
20A

:
840W

:
110VAC

:
240VAC

:
3 Years

:
CPX Series

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£1,075.65 ( £1,290.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,075.65 (£1,290.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1,039.24 (£1,247.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --