You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spectrum Analyser, Universal Adapter, Handheld, PSA Series 5, 10MHz to 6GHz, 192 mm, 92 mm, 49 mm -
PSA6005
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- PSA6005
- Order Code:
- IN09113
- Product Range
- PSA Series 5
- Also Known As:
- GTIN UPC EAN: 5060584590323
- Technical Datasheet:
- PSA6005 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (PSA Series 5)
See all from this product rangeProduct Overview
- Resolution bandwidths from 300Hz to 10MHz (1:3:10)
- -120dBm typical noise floor at -40dBm ref. level/10kHz RBW
- Measurement in dBm or dBµV, mV or µW
- Zero span mode with AM and FM audio demodulation
- Trace modes of normal, peak hold and trace average
- Live, View and Reference traces in contrasting colours
- Twin markers with readout of absolute and difference values
- Smart marker movement with selectable peak tracking
- Frequency counter with down to 10Hz resolution
- Frequency presets and independent state storage
- Auto-find automatically sets sweep parameters for the highest signal found
- Unlimited storage for waveforms, set-ups and screens
- User-assignable file names, file stamping from real-time clock
- USB interfaces for Flash drives and PC connection
- Comprehensive status and context sensitive help screens
- Rechargeable lithium-ion battery giving more than 3 hours continuous operation
Applications
Test & Measurement, Industrial, RF Communications, Communications & Networking, Portable Devices
Footnotes
Product Information
- :
- Handheld
- :
- PSA Series 5
- :
- 10MHz to 6GHz
- :
- 192mm
- :
- 92mm
- :
- 49mm
- :
- 560g
- :
- 3 Years
- :
- Universal Adapter
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2,207.86 (£2,649.43) | ( ) |
| 2+ | £2,104.39 (£2,525.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























