You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6GHz Bench/Portable Universal Counter with USB Interface -
TF960
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- TF960
- Order Code:
- IN06699
- Product Range
- TF900 Series
- Technical Datasheet:
- TF960 Datasheet
Product Range Selector (TF900 Series)
See all from this product rangeProduct Overview
- 0.001Hz to
3000MHz or 6000MHz frequency range - Frequency, period, pulse width, duty cycle, frequency ratio and event counting modes
- High performance temperature compensated timebase
- Reciprocal measurement technique gives superior resolution
- High input sensitivity over the full frequency range
- High impedance DC coupled input up to 125MHz
- Variable trigger threshold and switchable attenuator
- Large 10 digit LCD display with annunciators
- Operation from built-in rechargeable batteries
- Low power consumption gives up to 24 hours operation
- Remote control and readback via USB interface
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Footnotes
Product Information
- :
- 6GHz
- :
- Frequency
- :
- 0.001Hz to 6GHz
- :
- 10
- :
- 15mVrms
- :
- 88mm
- :
- 260mm
- :
- 235mm
- :
- TF900 Series
- :
- Universal Adapter
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £479.02 (£574.82) | ( ) |
| 3+ | £455.02 (£546.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























