You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TG Series -
TG5011A
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- TG5011A
- Order Code:
- IN06919
- Product Range
- TG501xA Series
- Technical Datasheet:
- TG5011A Datasheet
Product Range Selector (TG501xA Series)
See all from this product rangeProduct Overview
- Standard waveforms: sine, square, ramp, pulse, sin(x)/x, noise, exponential, logarithmic, PRBS
- True pulse generator with variable delay and variable rise/fall
- Waveform storage and file transfers using USB flash drives
- Waveform Manager Plus for Windows editing software included
- Large graphic LCD with simultaneous text and waveform display
- 20mV to 20V pk-pk output from 50Ω ; multi function aux. out
- Storage for multiple instrument set-ups in non-volatile memory
- Compact half-rack 2U casing with protective buffers and handle
- Programmable via USB and LAN (LXI) interfaces; GPIB optional
- Comprehensive internal and external digital modulations: PRBS, AM, FM, PM, PWM, FSK, BSPK and Sum
Applications
Test & Measurement, Signal Processing, Sensing & Instrumentation
Footnotes
Product Information
- :
- Arbitrary, Function, Pulse
- :
- 1 Channel
- :
- TG501xA Series
- :
- 50MHz
- :
- AM, FM, FSK, PM, PWM
- :
- 3 Years
- :
- EU, UK
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £699.35 (£839.22) | ( ) |
| 3+ | £663.81 (£796.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























