You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50MHz 2 Channel DDS Arbitrary & Pulse Signal Generator - 

TG5012A

TG5012A - 50MHz 2 Channel DDS Arbitrary & Pulse Signal Generator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TG5012A
Order Code:
IN06921
Product Range
TG501xA Series
Technical Datasheet:
TG5012A   Datasheet
See all Technical Docs

Product Range Selector (TG501xA Series)

See all from this product range

Product Overview

The TG5012A is a two channel version of the TG5011A and has identical features augmented by multi-channel capabilities including coupling for frequency and/or level, full tracking, and defined phase offset. The channels can also be used as completely independent generators and they represent excellent value for money when compared with buying two generators.
  • Standard waveforms: sine, square, ramp, pulse, sin(x)/x, noise, exponential, logarithmic, PRBS
  • True pulse generator with variable delay and variable rise/fall
  • Waveform storage and file transfers using USB flash drives
  • Waveform Manager Plus for Windows editing software included
  • Large graphic LCD with simultaneous text and waveform display
  • 20mV to 20V pk-pk output from 50Ω ; multi function aux. out
  • Storage for multiple instrument set-ups in non-volatile memory
  • Compact half-rack 2U casing with protective buffers and handle
  • Programmable via USB and LAN (LXI) interfaces; GPIB optional
  • Two channels - independent or linked with coupled/tracking modes
  • Selectable coupling of frequency (equal or offset), amplitude/dc offset
  • Inter-channel phase offset of -360 to + 360 degrees with a 0.1 degree resolution
  • Comprehensive internal and external digital modulations: PRBS, AM, FM, PM, PWM, FSK, BSPK and Sum

Applications

Test & Measurement, Signal Processing, Sensing & Instrumentation

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Arbitrary, Function, Pulse

:
2 Channel

:
TG501xA Series

:
50MHz

:
AM, BPSK, FM, FSK, PM, PWM, Sum

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 29/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£889.44 ( £1,067.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £889.44 (£1,067.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £843.88 (£1,012.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --