You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medical Grade Air Purifier, 65m2 -
AXP-400
- Manufacturer:
- AIR X PRO AIR X PRO
- Manufacturer Part No:
- AXP-400
- Order Code:
- HG01234
- Technical Datasheet:
- AXP-400 Datasheet
Product Range Selector (Air X Pro Range)
See all from this product rangeProduct Overview
- Alexa and Google Home compatible
- Capable of wall mount or floor standing
- Includes child lock, timer function and 4 speed fan settings
- Max Room Size: 65m2
- WiFi app compatible. Download Tuya Smart on Google Play or Apple App Store
- 40W Power Rating
- Noise Level: 35-55db
- 4 DC Motor Fans
- Air Flow: 380 M3/h
- Dimensions (HxWxD): 720x430x127mm
Contents
Instruction Manual, Remote Control
Product Information
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £398.95 (£478.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.