You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.6kW Portable Air Conditioning Unit, 16000BTU - 

KYR-45GW/LUX

KYR-45GW/LUX - 4.6kW Portable Air Conditioning Unit, 16000BTU
KYR-45GW/LUX - 4.6kW Portable Air Conditioning Unit, 16000BTU
KYR-45GW/LUX - 4.6kW Portable Air Conditioning Unit, 16000BTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KYR-45GW/LUX
Order Code:
HG01170
Technical Datasheet:
KYR-45GW/LUX   Datasheet
See all Technical Docs

Product Range Selector (Air Conditioning Centre - KYR Series)

See all from this product range

Product Overview

The KYR range of stand-alone, portable air conditioning units are a great option for a flexible cooling solution.
  • Adjustable fan speeds for rapid cooling or minimum noise
  • Timer feature turns the unit on and off automatically
  • Air filters to remove odours and particles
  • Anti-mould coating for hygienic operation
  • Digital display to show operational settings and temperature
  • Fitted with easy-roll castors, can be conveniently moved from room to room
  • Built-in condensate pump, condenses the water out with the exhaust air
  • Can be used for cooling or heating, making it ideal for year-round use
  • Compatible with Amazon Alexa and Google Assistant for voice control
  • Supplied with remote control and a ducted exhaust hose to vent hot air
  • Cooling/heating capacity: 14,000/16,000BTU
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£504.95 ( £605.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £504.95 (£605.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £488.46 (£586.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --