You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Switch, NO, 70°C -
67F070
- Manufacturer:
- SENSATA / AIRPAX SENSATA / AIRPAX
- Manufacturer Part No:
- 67F070
- Order Code:
- SW03101
- Product Range
- 6700 Series
- Technical Datasheet:
- 67F070 Datasheet
Product Range Selector (6700 Series)
See all from this product rangeProduct Overview
- Gold-plated contact
- Ideal for surface and air sensing on PC boards and heat sinks
- Up to 20000 life cycles at maximum standard amperage
- Up to 100,000 life cycles at maximum gold contact amperage
- -40 to 130°C Operating temperature
Applications
Computers & Computer Peripherals, Automotive, Avionics, Medical
Product Information
- :
- 70°C
- :
- 50°C
- :
- Normally Open
- :
- Through Hole
- :
- TO-220
- :
- 1A @ 120V ac, 1A @ 48V dc
- :
- 6700 Series
Technical Documents (1)
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 08/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
10 more will be available week commencing 08/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.47 (£6.56) | ( ) |
| 10+ | £5.16 (£6.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























