You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Stereo Earphones with Mic & Controller, Grey -
ESTM-50GRY
- Manufacturer:
- AIWA AIWA
- Manufacturer Part No:
- ESTM-50GRY
- Order Code:
- AV29318
- Also Known As:
- GTIN UPC EAN: 8435256897180
Product Range Selector (AIWA Stereo Earphones with Mic)
See all from this product rangeProduct Overview
- Ultra compact dynamic in-earphone technology & deep bass sound quality
- Multi-function button for full control
- Suitable with all devices
- Speaker diameter 10mm
- Ergonomic 30° angle for a firm and secure fit
- 1.2m Lead with gold plated 3.5mm stereo plug
- Frequency response: 20Hz to 20kHz
- Silicone (L, M, S) earplugs
- Shell material: Aluminium
- Weight: 13g
Applications
Audio, Business, Domestic, Education, Public, Music
Contents
ESTM-50GRY, regular ear plugs (S, M, L), velcro belt, user manual, warranty sheet, EU certification, Social Media Card
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 16ohm
- :
- Dynamic
- :
- 3.5mm Jack Plug, Gold Plated
- :
- 1.2m
- :
- AIWA Stereo Earphones with Mic
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.30 (£7.56) | ( ) |
3+ | £5.90 (£7.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.