You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Over-ear HQ Noise Isolation Headphones -
HST-250BT/BK
- Manufacturer:
- AIWA AIWA
- Manufacturer Part No:
- HST-250BT/BK
- Order Code:
- AV30241
- Also Known As:
- GTIN UPC EAN: 8435256897869
Product Overview
- Over-ear (circumaural) soft leatherette earpad and headband for maximum comfort and ambient noise reduction
- Optimised acoustic treatment with HYPERBass audio for consistent, high quality audio
- Dynamic 1.5" Hi-Fi quality speaker drivers
- Latest Bluetooth V5.0 technology for the most consistent and high quality audio transfer
- Built-in microphone for hands-free calls and voice prompt system
- Up to 12h of continuous listening time with rechargeable li-po battery (2h charging time)
Applications
Audio, Music
Product Information
- :
- -
- :
- 20Hz
- :
- 20kHz
- :
- 40mm
- :
- 3.5mm Jack
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.00 (£40.80) | ( ) |
3+ | £31.80 (£38.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.