You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable FM / AM Radio -
R190BW/RD
Product Overview
- Analogue radio that is completely portable
- Features a MW/FM (swivel telescopic antenna) tuner
- Rotary frequency selector
- Crisp 4" transducers speaker for clear audio
- Broad frequency response: 80Hz-20kHz
- Fitted with a 3.5mm headphone jack for quieter listening
Applications
Audio, Music
Contents
R-190 with sticker, AC power lead and user guide
Product Information
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.50 (£25.80) | ( ) |
3+ | £20.00 (£24.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.