You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital DAB+ & FM Radio Alarm Clock - 

RD40DABTN

RD40DABTN - Digital DAB+ & FM Radio Alarm Clock
RD40DABTN - Digital DAB+ & FM Radio Alarm Clock
RD40DABTN - Digital DAB+ & FM Radio Alarm Clock
RD40DABTN - Digital DAB+ & FM Radio Alarm Clock
RD40DABTN - Digital DAB+ & FM Radio Alarm Clock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AIWA AIWA
Manufacturer Part No:
RD40DABTN
Order Code:
AV30238
Product Range
-
Also Known As:
GTIN UPC EAN: 8435256897937

Product Overview

Compact, wireless and powerful. The Aiwa RD-40DAB is an intuitive and discrete device that offers radio from anywhere in your home or outdoors with its DAB+ and FM functionality. The device is wireless and provides up to 16h of contiunous use.
  • High definition portable radio receiver
  • Features DAB+/FM tuning with auto-scan and RDS function
  • 50 Preset memories for DAB+ and FM
  • Ultra Sensitive Radio Reception with 47cm Telescopic + Swivel Antenna
  • Crystal Sound 2" speaker driver, emitting a clear and consice soundscape
  • 2W RMS with Extra Low Distortion
  • Digital clock on a back lit dot-matrix display with dual alarm, sleep and snooze functions
  • Wireless with a high-capacity rechargeable lithium battery
  • Up to 16h of continuous listening with speedy charge time: Approx. 3h
  • Bilingual formatting with 8 different selectable languages (English, Spanish, Italian, German, Polish, Portuguese, French, Dutch)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Music, Audio

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8435256897937

1 In stock

Available until stock is exhausted

£45.00 ( £54.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £45.00 (£54.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £42.00 (£50.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --