You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable Multiband Radio with AUX - 

RMD-77

RMD-77 - Portable Multiband Radio with AUX
RMD-77 - Portable Multiband Radio with AUX
RMD-77 - Portable Multiband Radio with AUX
RMD-77 - Portable Multiband Radio with AUX
RMD-77 - Portable Multiband Radio with AUX
RMD-77 - Portable Multiband Radio with AUX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AIWA AIWA
Manufacturer Part No:
RMD-77
Order Code:
AV29302
Also Known As:
GTIN UPC EAN: 8435256896992

Product Range Selector (AIWA Portable Radio/Speakers)

See all from this product range

Product Overview

This portable radio has a stereo tuner SW/MW/LW for world band broadcasting. It features an array of functions, such as Easy Tuning Mode with auto-tuning storage, 550x station presets, auto scan tuning with a few seconds pre-listening for both frequency and memory (VF/VM), manual tuning, digital frequency scale indicator, AM broadband adjustment and MW tuning setup. It is fitted with FM swivel telescopic antenna and auxiliary antenna for effective signal reception. A multifunction display, a desk stand and a wrist strap make it a very functional and easy to use device.
  • PLL DSP FM stereo tuner / SW / MW / LW
  • AUX IN 3.5mm jack
  • Headphones jack 3.5mm
  • Easy Tuning Mode
  • Digital frequency scale indicator
  • FM swivel telescopic antenna and auxiliary antenna
  • Dual alarm with Snooze and Sleep function
  • Multifunction display
  • Desk stand & wrist strap provided
  • Power supply: 3x AA or DC 5V adapter (not included) or MiniUSB lead (included)
  • Dimensions (HxWxD): 83x135x27mm
  • Weight: 190g

Applications

Audio, Business, Domestic, Education, Public, Music

Contents

RMD-77, batteries 3x AA, quality wired earphones, carry pouch, User Manual, European Warranty Information Document, Simplified EU Declaration Of Conformity, Social Media Card

Product Information


:
AIWA Portable Radio/Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8435256896992

2 In stock Need more?

???PF_PDP_RSP_SUP???

£63.50 ( £76.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £63.50 (£76.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £59.50 (£71.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --