You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gecko Pro M.2 SSD Heatsink -
A-M2HS02-BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- A-M2HS02-BK
- Order Code:
- CS35157
- Also Known As:
- GTIN UPC EAN: 4710679551517
Product Range Selector (Akasa Gecko Pro)
See all from this product rangeProduct Overview
- Smart fin design to maximise airflow from CPU fan coolers
- High performance silicone thermal pad to ensure better heat dissipation
- Mounting clips and screws for secure installation
- Suitable for any M.2 SSD thickness
- Dimensions (HxWxD): 8x22x71.5mm
Product Information
- :
- -
- :
- -
- :
- 22mm
- :
- 8mm
- :
- 71.5mm
- :
- -
- :
- Aluminium
- :
- 0.87"
- :
- 0.31"
- :
- 2.81"
- :
- -
- :
- Akasa Gecko Pro
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.86 (£9.43) | ( ) |
3+ | £7.29 (£8.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.