You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Pin SATA + 4 Pin Molex to 13 Pin Mini SATA Power+Data Lead, 0.4m -
AK-CB050-40
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CB050-40
- Order Code:
- CS20487
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614531130
Product Overview
- Slimline SATA to SATA data and power internal cable
- A SATA connection cable for use with slimline internal SATA optical drives
- Ideal for use in (larger) mini-ITX cases
- Combined connector with SATA data and mini SATA power connections
- 1x SATA data connection, 1x molex 4-pin connector (only 2 pins used)
Product Information
- :
- Combined SATA Data & Mini Power
- :
- SATA Data, Molex Power
- :
- 1.31ft
- :
- 400mm
- :
- Red
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.21 (£6.25) | ( ) |
3+ | £4.83 (£5.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.