You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 5-in-1 Hub and Dock, 3x USB RJ45 4K HDMI -
AK-CBCA22-18BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBCA22-18BK
- Order Code:
- CS33749
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679559452
- Technical Datasheet:
- AK-CBCA22-18BK Datasheet
Product Overview
- Provides HDMI, 3x USB-A ports and Gigabit RJ45 LAN connections
- 4K @30Hz HDMI video output with audio
- Supports USB 3.0 transfer speeds up to 5Gb/s, backwards compatible with USB 2.0
- Slim anodised aluminium alloy housing with integrated USB-C cable
- Plug and play operation for PC (Win 7/8/10), Mac and Chrome devices
- Supplied with carrying pouch to protect the dock from dust and scratches
- Dimensions (HxWxD): 18x125x26mm
- 180mm Cable length
Contents
Dock and pouch
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.43 (£43.72) | ( ) |
| 5+ | £35.05 (£42.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























