You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 4K HDMI / 1080p VGA Adaptor -
AK-CBCA23-18BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBCA23-18BK
- Order Code:
- CS33317
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614539464
Product Overview
- Single output supports up to 4K 60Hz via HDMI or 1080p Full HD via VGA; both outputs display at 1080p 60Hz in dual output mode
- Stylish and durable aluminium alloy enclosure with anodised finish
- Compact design and integrated USB-C cable
- Supports Windows XP/7/8/10, Mac and Chrome OS
- Supplied with carrying pouch
- 180mm Cable length
- Dimensions (HxWxD): 15x62x40mm
Contents
Adaptor and pouch
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, VGA
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.49 (£19.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























