You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.2 Gen 2 10Gbps Four Port USB-C Hub, USB-C to 4x USB-C -
AK-CBCA32-18BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBCA32-18BK
- Order Code:
- CS36743
- Also Known As:
- GTIN UPC EAN: 4710679552729
Product Overview
- Provides four high speed USB-C ports
- USB 3.2 Gen 2 Transfer speeds up to 10Gb/s
- Sleek and durable anodised aluminium alloy housing
- Integrated 180mm cable with reversible USB-C connector
- Supplied with carry pouch to protect against dust and scratches
- Supports Windows, Mac OS, Linux and Chrome OS
- Dimensions (HxWxD): 10x100x37mm
Contents
Hub and pouch
Product Information
- :
- 4Ports
- :
- Bus Powered
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.19 (£32.63) | ( ) |
3+ | £25.35 (£30.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.