You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flexa FP5H 5 Way PWM Fan Splitter Cable - 

AK-CBFA08-30BK

AK-CBFA08-30BK - Flexa FP5H 5 Way PWM Fan Splitter Cable
AK-CBFA08-30BK - Flexa FP5H 5 Way PWM Fan Splitter Cable
AK-CBFA08-30BK - Flexa FP5H 5 Way PWM Fan Splitter Cable
AK-CBFA08-30BK - Flexa FP5H 5 Way PWM Fan Splitter Cable
AK-CBFA08-30BK - Flexa FP5H 5 Way PWM Fan Splitter Cable
AK-CBFA08-30BK - Flexa FP5H 5 Way PWM Fan Splitter Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-CBFA08-30BK
Order Code:
CS34629
Also Known As:
GTIN UPC EAN: 4710679550244

Product Range Selector (Akasa Flexa PWM Splitter)

See all from this product range

Product Overview

Cable-based splitter hub that lets you easily expand a single motherboard fan header to support up to 5 PWM fans, ensuring maximum available cooling for your PC system.
  • Compact cable-based design to save space and reduce clutter
  • Supports up to 2A, 12V output
  • 300mm Cable length
  • Durable, fully-sleeved mesh cable
  • Protective casing for unused pins
  • Simple adhesive mounting tape

Contents

Cable only

Product Information


:
Fan Connector 4-pin Socket

:
Fan Connector 4-pin Plug

:
-

:
300mm

:
Black

:
Akasa Flexa PWM Splitter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4710679550244

2 In stock Need more?

???PF_PDP_RSP_SUP???

£5.90 ( £7.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.90 (£7.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --