You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V-12V DC Step Up Voltage Converter Cable for USB to 3-pin & 4-pin Fan -
AK-CBFA10-60BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBFA10-60BK
- Order Code:
- CS36571
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679552699
Product Overview
- Discrete USB connector design hides 12V step-up voltage boost circuit
- Efficient voltage conversion provides seamless power delivery to fans
- Universal fan compatibility
- Maximum output: 12V, 0.7A
- 600mm Total cable length
Footnotes
Product Information
- :
- USB A Plug
- :
- Fan Connector 4-pin Socket
- :
- 1.97ft
- :
- 600mm
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
12 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 29/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
5 more will be available week commencing 29/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.80 (£6.96) | ( ) |
| 3+ | £5.41 (£6.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























