You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Riser Black X2 PCI-Express 3.0 x16 Riser Cable, 200mm -
AK-CBPE01-20B
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBPE01-20B
- Order Code:
- CS34001
- Also Known As:
- GTIN UPC EAN: 4710679550169
Product Range Selector (Akasa Riser Black)
See all from this product rangeProduct Overview
- Premium EMI shielding eliminates interference to ensure no loss of performance uring data transmission
- Super-thin 10 wire banded ribbon design for maximum flexibility
- 180° Connectors with premium quality solder points and gold plated contacts to ensure reliable connections without signal loss
Product Information
- :
- PCI Express 3.0 x16 Socket
- :
- PCI Express 3.0 x16 Plug
- :
- 0.66ft
- :
- 200mm
- :
- Black
- :
- Akasa Riser Black
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.94 (£35.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.