You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15 Pin SATA Male to 2x Female Power Splitter Lead, 0.3m -
AK-CBPW05-30
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBPW05-30
- Order Code:
- CS20503
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614531147
Product Overview
- SATA power splitter provides an additional SATA connector
- Enables connection of two SATA devices to single SATA connector PSU connector
- Male 15-pin SATA PSU connector to two 15-pin SATA female power connectors
- Black mesh cable sleeving
- 300mm cable length
Product Information
- :
- SATA 15 Way Power Plug
- :
- SATA 15 Way Power Socket, x 2
- :
- 11.8"
- :
- 30cm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.43 (£5.32) | ( ) |
5+ | £4.01 (£4.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.