You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G-Nexus PX16 90 Degree 12VHPWR Adaptor Cable, 300mm - 

AK-CBPW32-30BK

AK-CBPW32-30BK - G-Nexus PX16 90 Degree 12VHPWR Adaptor Cable, 300mm
AK-CBPW32-30BK - G-Nexus PX16 90 Degree 12VHPWR Adaptor Cable, 300mm
AK-CBPW32-30BK - G-Nexus PX16 90 Degree 12VHPWR Adaptor Cable, 300mm
AK-CBPW32-30BK - G-Nexus PX16 90 Degree 12VHPWR Adaptor Cable, 300mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-CBPW32-30BK
Order Code:
CS36742
Also Known As:
GTIN UPC EAN: 4710679552767

Product Overview

The G-Nexus PX16 is a right angle 12VHPWR adaptor cable, ideal for modern hardware with 16-pin connectors including ATX 3.0 PSUs and RTX 40 Series GPUs. The compact design makes it ideal for easier cable management and preventing cable stress in tight locations.
  • Right angle adaptor cable that provides improved panel clearance
  • Compact design ensures better case spacing
  • 12+4-pin male to 12+4-pin female connections
  • Suitable for Type 1 configuration layouts
  • Supports up to 600W of power
  • 300mm Cable length allows for easy connection

Product Information


:
0.98ft

:
300mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4710679552767

4 In stock Need more?

???PF_PDP_RSP_SUP???

£15.98 ( £19.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.98 (£19.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --