You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 Gen 1 & Gen 2 Internal Adaptor Cable with PCI Bracket, 1x USB-C 2x USB-A -
AK-CBUB52-50BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBUB52-50BK
- Order Code:
- CS34004
- Also Known As:
- GTIN UPC EAN: 4710679550268
Product Overview
- PCI Bracket fitted with a USB 3.1 Gen 2 USB-C port and dual Gen 1 USB-A ports
- USB-C Fast charging support with compatible motherboard header
- USB 3.1 Gen 1 transfer speeds up to 5Gb/s
- USB 3.1 Gen 2 transfer speeds up to 10Gb/s
- Fits into any available PCI expansion slot
- Internal cable lengths: 500mm (USB 3.1 Gen 2), 400mm (USB 3.1 Gen 2)
Product Information
- :
- USB Plug, Motherboard
- :
- -
- :
- -
- :
- -
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.26 (£24.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.