You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vegas Chroma AM 12cm RGB CPU Cooling Fan, AMD AM3+ AM4 -
AK-CC1106HP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC1106HP01
- Order Code:
- CS33748
- Product Range
- Akasa Vegas Chroma RGB Fan
- Also Known As:
- GTIN UPC EAN: 4710679559643
Product Range Selector (Akasa Vegas Chroma RGB Fan)
See all from this product rangeProduct Overview
- Compatible with AMD Socket AM3+ / AM4
- Supports Gigabyte RGB Fusion, Asus Aura Sync, Razer Chroma, MSi Mystic Light Sync and ASRock Polychrome Sync lighting control software
- Addressable RGB illuminated fan blades with 16.8 million colour options
- Smart PWM fan control provides silent and effective cooling
- Black anodised aluminium heatsink
- Supports 5V addressable LED headers
- Fan speed: 800-1500rpm
- Air flow: 51.3CFM
- Noise level: 32.5dBA
Product Information
- :
- -
- :
- 63mm
- :
- 120mm
- :
- 120mm
- :
- 51.3CFM
- :
- 32.5dBA
- :
- Clip On
- :
- Aluminium
- :
- 2.48"
- :
- 4.72"
- :
- 4.72"
- :
- Akasa Vegas Chroma RGB Fan
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.86 (£16.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























