You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CPU Cooler with Side Blowing Fan for AMD Socket AM4 -
AK-CC1109BP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC1109BP01
- Order Code:
- CS35142
- Also Known As:
- GTIN UPC EAN: 4710679551326
Product Overview
- Low profile 1U design, only 27.6mm high
- Designed for processors up 75W TDP
- Side blowing fan with twin ball bearing
- Solid copper heatsink
- 18.0-45.99dBA Noise level range
- 1200-5500 RPM fan speed
- 118.3 CFM airflow
- 4 Pin PWM fan connector
- Spring-loaded screw installation
Product Information
- :
- -
- :
- 27.6mm
- :
- 104mm
- :
- 76mm
- :
- 11.83l/min
- :
- 45.99dBA
- :
- Screw
- :
- Copper
- :
- 1.09"
- :
- 4.09"
- :
- 2.99"
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.74 (£30.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.