You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Alucia H6LS M2 Low Profile Multi-Platform CPU Cooler - 

AK-CC4030HP01

AK-CC4030HP01 - Alucia H6LS M2 Low Profile Multi-Platform CPU Cooler
AK-CC4030HP01 - Alucia H6LS M2 Low Profile Multi-Platform CPU Cooler
AK-CC4030HP01 - Alucia H6LS M2 Low Profile Multi-Platform CPU Cooler
AK-CC4030HP01 - Alucia H6LS M2 Low Profile Multi-Platform CPU Cooler
AK-CC4030HP01 - Alucia H6LS M2 Low Profile Multi-Platform CPU Cooler
AK-CC4030HP01 - Alucia H6LS M2 Low Profile Multi-Platform CPU Cooler
AK-CC4030HP01 - Alucia H6LS M2 Low Profile Multi-Platform CPU Cooler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-CC4030HP01
Order Code:
CS37665
Product Range
-
Also Known As:
GTIN UPC EAN: 4710679553269

Product Overview

Premium, high performance cooling solution for SFF chassis with support for TDP up to 150W. The silent 120mm Photic Blue fan is backed with a highly engineered aluminium heatsink and six copper heatpipes to maximise cooling performance. The cooler footprint has been specially optimised to not obstruct adjacent RAM slots or hardware, ideal for use in cramped spaces.
  • Suitable for processors up to 150W maximum TDP
  • Supports LGA115X, LGA1200, LGA1700, LGA1851 and AMD AM4/AM5 socket types
  • Elegant black heatsink with six copper heat pipes for effective cooling and heat dissipation
  • 120mm Photic blue edition silent fan with intelligent PWM control
  • Advanced Alucia fan design that incorporates superior blade technology
  • Hydro Dynamic fan bearing reduces noise and ensures maximum fan lifespan
  • Optimised footprint doesn't interfere with memory modules, ideal for SFF cases
  • 700 - 2000RPM Fan speed

Contents

Cooler, Intel brackets, AMD brackets, screws and thermal compound

Product Information


:
-

:
67.2mm

:
120mm

:
120mm

:
41.59CFM

:
31.5dBA

:
Screw

:
Aluminium

:
2.65"

:
4.72"

:
4.72"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4710679553269

1 In stock Need more?

???PF_PDP_RSP_SUP???

£50.48 ( £60.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £50.48 (£60.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --