You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KS12 Low Profile LGA115x / LGA1200 CPU Cooler -
AK-CC6308EP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC6308EP01
- Order Code:
- CS34008
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679559759
Product Overview
- Spring-loaded screws and backplate mounting for LGA115x & LGA1200 sockets
- Precision engineered radial Aluminium heatsink with pre-applied thermal compund
- 95mm Low noise intelligent PWM fan with unique sickle-shaped fan blades
- Supports up to 65W TDP
- 800 - 2800RPM Fan speed
- 37.6dB(A) Noise level
- 36.28CFM Maximum airflow
Product Information
- :
- -
- :
- 32mm
- :
- 95mm
- :
- 95mm
- :
- 36.28CFM
- :
- 37.6dBA
- :
- Screw
- :
- Aluminium
- :
- 1.26"
- :
- 3.74"
- :
- 3.74"
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.62 (£15.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.