You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium LGA1700 Core i5 CPU Cooler -
AK-CC6607EP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC6607EP01
- Order Code:
- CS35852
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679552187
Product Overview
- Designed for Intel Core i5 processors with up to 80W max TDP
- LGA1700 Socket mounting with screws and retention plate for added security
- Increased contact area between cooler core and processor for maximum performance
- 95mm Durable low-noise fan with intelligent PWM control
- Optimised aluminium heatsink with bi-ped fins and high grade thermal interface pre-applied
- 600 - 3000RPM Fan speed
Product Information
- :
- -
- :
- 64.5mm
- :
- 95mm
- :
- 95mm
- :
- 53.62CFM
- :
- 36.6dBA
- :
- Screw
- :
- Aluminium
- :
- 2.54"
- :
- 3.74"
- :
- 3.74"
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.99 (£16.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























